- Home ›
- All Products›
- 26320
26320
Wiha Tools
26320 Screwdriver, Hex, Precision, 2.0mm Drive, 50mm Blade, Alloy Steel, Chrome Finish, Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
26320 Screwdriver, Hex, Precision, 2.0mm Drive, 50mm Blade, Alloy Steel, Chrome Finish, Black
Search Keywords: 26320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$5.84
50
$5.55
100
$5.27
250
$5.01
500
$4.76
1,000
$4.52
2,500
$4.29
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing