Image is representational - see manufacturer specifications

Wiha Tools Authorized Distributor

26099

Application Tools, Precision Slotted Screwdriver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Application Tools, Precision Slotted Screwdriver
Search Keywords: 26099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wiha Tools
Part No: 26099
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205400000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Family: 26099
Packaging: Clamshell
Product Weight: 244.94 g
Material: Chrome Vanadium Molybdenum Steel12202
Drive Style: Slotted12200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 26099 RoHS compliant?
Yes, 26099 is RoHS compliant.
What is the lead time for 26099?
The standard lead time for 26099 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.689
3
$56.990
6
$54.150
12
$51.440
27
$48.870
51
$46.420
102
$44.100
252 +
$41.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!