- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 26034
Wiha Tools
26034
Application Tools, Precision Slotted Screwdriver, 3.0 x 150mm 260mm OAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Application Tools, Precision Slotted Screwdriver, 3.0 x 150mm 260mm OAL
Search Keywords: 26034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Blade Length:150 mm
-
Material:Chrome Vanadium Molybdenum Steel
-
Family:26034
-
Drive Style:Slotted
-
Product Weight:22.68 g
-
Packaging:Bag
-
Blade width:3 mm
Product Guides
+
Frequently Asked Questions
Is 26034 RoHS compliant?
Yes, 26034 is RoHS compliant.
What is the lead time for 26034?
The standard lead time for 26034 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$7.94
30
$7.54
100
$7.16
250
$6.80
500
$6.46
1,000
$6.14
2,500
$5.83
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing