- Home ›
- All Products›
- 26028
26028
Wiha Tools
26028 Screwdriver, Slotted, Precision, 2.5mm Drive, 150mm Blade, 10.24" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
26028 Screwdriver, Slotted, Precision, 2.5mm Drive, 150mm Blade, 10.24" OAL
Search Keywords: 26028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$7.94
30
$7.54
100
$7.16
250
$6.80
500
$6.46
1,000
$6.14
2,500
$5.83
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing