- Home ›
- All Products›
- 20015
20015
Wiha Tools
20015 Open End Wrench, Insulated, 5.9" OAL, 15mm Size, Metric, 200 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20015 Open End Wrench, Insulated, 5.9" OAL, 15mm Size, Metric, 200 Series
Search Keywords: 20015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:20015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$47.93
6
$45.53
12
$43.26
27
$41.09
51
$39.04
102
$37.09
252 +
$35.23
Click for Quote
Log in
to unlock special pricing