- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 20013
20013
Wiha Tools
Insulated Open End Wrench 13mm x 137mm OAL - Angled 15° - Insulation 1000 Volt Rated 10,000 Volt Tested
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Open End Wrench 13mm x 137mm OAL - Angled 15° - Insulation 1000 Volt Rated 10,000 Volt Tested
Search Keywords: 20013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:20013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$44.31
6
$42.09
12
$39.99
27
$37.99
51
$36.09
102
$34.29
252 +
$32.57
Click for Quote
Log in
to unlock special pricing