Image is representational - see manufacturer specifications

Wiha Tools Authorized Distributor

20010

Metric Insulated Wrench Sizes 10mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metric Insulated Wrench Sizes 10mm
Search Keywords: 20010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wiha Tools
Part No: 20010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8204110030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20010 RoHS compliant?
Yes, 20010 is RoHS compliant.
What is the lead time for 20010?
The standard lead time for 20010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.681
3
$39.710
12
$37.720
27
$35.840
51
$34.040
102
$32.340
252
$30.730
501 +
$29.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!