- Home ›
- All Products›
- 19767
Wiha Tools
19767
19767 Insulated Handle Hacksaw, with Standard 12in Blade, 1000V AC, Red Over Yellow, 18in OAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
19767 Insulated Handle Hacksaw, with Standard 12in Blade, 1000V AC, Red Over Yellow, 18in OAL
Search Keywords: 19767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:19767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8202100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 19767 RoHS compliant?
Yes, 19767 is RoHS compliant.
What is the lead time for 19767?
The standard lead time for 19767 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$174.43
3
$165.71
5
$157.43
10
$149.56
25 +
$142.08
Click for Quote
Log in
to unlock special pricing