- Home ›
- All Products›
- 13650
13650
Wiha Tools
WIHA TOOLS 13650 Metric Plain Hex Key, 1.5 mm Tip Size, 3 57/64 in Long, 0.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WIHA TOOLS 13650 Metric Plain Hex Key, 1.5 mm Tip Size, 3 57/64 in Long, 0.5 mm
Search Keywords: 13650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:13650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$20.56
12
$19.53
27
$18.55
51
$17.63
102
$16.75
252
$15.91
501 +
$15.11
Click for Quote
Log in
to unlock special pricing