- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- Z7.415.3210.0
Z7.415.3210.0
Wieland Electric
Conn IP55 D-Sub SKT 50 POS ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP55 D-Sub SKT 50 POS ST Panel Mount 50 Terminal 1 Port
Search Keywords: Z741532100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.415.3210.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP55 D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$85.39
5
$79.01
10
$76.72
25
$72.52
50
$70.59
100
$69.53
250 +
$67.87
Click for Quote
Log in
to unlock special pricing