- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- Z7.415.1810.0
Z7.415.1810.0
Wieland Electric
Conn IP55 D-Sub SKT 15/25 POS ST Panel Mount 40 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP55 D-Sub SKT 15/25 POS ST Panel Mount 40 Terminal 2 Port
Search Keywords: Z741518100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.415.1810.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP55 D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:A/B
-
Number of Contacts:15/25
-
Contact Plating:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26