help desk software
Image is representational - see mfr. specs

Z7.415.0810.0

Wieland Electric

Conn IP55 D-Sub SKT 15 POS ST Panel Mount 15 Terminal 1 Port

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn IP55 D-Sub SKT 15 POS ST Panel Mount 15 Terminal 1 Port
Search Keywords: Z741508100
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Wieland Electric
  • Codice componente:
    Z7.415.0810.0
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    IP55 D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    N/A
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 9
Può essere spedito immediatamente
3 Weeks Può spedire 15/12/25
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€35.565
5
€33.511
10
€33.005
30
€32.301
50
€31.654
100
€31.176
250 +
€30.707
Click for Quote
Login per sbloccare prezzi speciali