- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- Z7.415.0335.0
Z7.415.0335.0
Wieland Electric
Backshell 90°
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 90°
Search Keywords: Z741503350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.415.0335.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 100 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:N/A
-
Dimension:43mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$46.55
5
$41.54
10
$40.30
30
$38.57
50
$36.99
100
$36.00
250 +
$35.53
Click for Quote
Log in
to unlock special pricing