- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- Z7.415.0235.0
Z7.415.0235.0
Wieland Electric
Hood 6 Shell Size Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 6 Shell Size Gold
Search Keywords: Z741502350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.415.0235.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:6
-
Angular Function:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$29.17
30
$27.48
50
$27.09
100
$25.97
250
$25.28
500
$24.95
1,000 +
$24.31
Click for Quote
Log in
to unlock special pricing