help desk software
Image is representational - see mfr. specs

Z7.415.0010.0

Wieland Electric

Conn IP55 D-Sub SKT 9 POS ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IP55 D-Sub SKT 9 POS ST Panel Mount 9 Terminal 1 Port
Search Keywords: Z741500100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.415.0010.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IP55 D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    N/A
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.78
5
$46.91
10
$46.20
25
$45.22
50
$44.31
100
$43.65
250 +
$42.99
Click for Quote
Log in to unlock special pricing