- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.287.0027.0
Wieland Electric
Z7.287.0027.0
Conn Jumper M 30 POS 8mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 30 POS 8mm ST
Search Keywords: Z728700270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.287.0027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:8 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is Z7.287.0027.0 RoHS compliant?
Yes, Z7.287.0027.0 is RoHS compliant.
What is the lead time for Z7.287.0027.0?
The standard lead time for Z7.287.0027.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$36.86
5
$35.02
10
$33.27
25
$31.61
50
$30.03
100
$28.53
250 +
$27.10
Click for Quote
Log in
to unlock special pricing