- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.285.3227.0
Wieland Electric
Z7.285.3227.0
Conn Jumper M 12 POS 16mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 12 POS 16mm ST
Search Keywords: Z728532270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.285.3227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is Z7.285.3227.0 RoHS compliant?
Yes, Z7.285.3227.0 is RoHS compliant.
What is the lead time for Z7.285.3227.0?
The standard lead time for Z7.285.3227.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$31.40
5
$29.83
10
$28.34
25
$26.92
50
$25.57
100
$24.29
250 +
$23.08
Click for Quote
Log in
to unlock special pricing