- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.285.2227.0
Z7.285.2227.0
Wieland Electric
Conn Jumper M 2 POS 16mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Description
+
Conn Jumper M 2 POS 16mm ST
Search Keywords: Z728522270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.285.2227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,185
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$4.608
50
$3.169
250
$2.880
500
$2.737
1,000
$2.723
2,500
$2.710
5,000
$2.696
7,500 +
$2.682
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT