- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.284.2627.0
Z7.284.2627.0
Wieland Electric
Conn Jumper M 6 POS 11.95mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 6 POS 11.95mm ST
Search Keywords: Z728426270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.284.2627.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:11.95 mm
-
Number of Contacts:6
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$9.31
30
$7.56
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing