- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.284.2327.0
Z7.284.2327.0
Wieland Electric
Conn Jumper M 3 POS 12mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 3 POS 12mm ST
Search Keywords: Z728423270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.284.2327.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:12 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$6.467
50
$4.529
100
$4.189
250
$4.038
500
$3.874
1,000
$3.854
2,500
$3.835
5,000 +
$3.816
Click for Quote
Log in
to unlock special pricing