- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.282.6329.0
Z7.282.6329.0
Wieland Electric
Conn Jumper Bar M 3 POS 8mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper Bar M 3 POS 8mm Screw ST
Search Keywords: Z728263290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.282.6329.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Jumper Bar
-
Pitch:8 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
30
$1.79
100
$1.50
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing