- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.281.6327.0
Wieland Electric
Z7.281.6327.0
Conn Jumper M 3 POS 6mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 3 POS 6mm ST
Search Keywords: Z728163270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.281.6327.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is Z7.281.6327.0 RoHS compliant?
Yes, Z7.281.6327.0 is RoHS compliant.
What is the lead time for Z7.281.6327.0?
The standard lead time for Z7.281.6327.0 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
30
$0.865
250
$0.703
500
$0.701
1,000
$0.672
2,500
$0.616
5,000
$0.615
7,500
$0.600
10,000 +
$0.598
Click for Quote
Log in
to unlock special pricing