- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.281.1727.0
Available Replacements
RECOMMENDED REPLACEMENT
Wieland Electric
Z7.281.1727.0
Conn Jumper M 7 POS 6mm ST
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Jumper M 7 POS 6mm ST
Search Keywords: Z728117270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.281.1727.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is Z7.281.1727.0 discontinued?
Yes, Z7.281.1727.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Z7.281.1727.0?
The recommended replacement for Z7.281.1727.0 is 0D.S04.4027.5 from Wieland Electric, available from OnlineComponents.com.
Is Z7.281.1727.0 RoHS compliant?
Yes, Z7.281.1727.0 is RoHS compliant.
What is the lead time for Z7.281.1727.0?
The standard lead time for Z7.281.1727.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.