Available Replacements
お薦めの代わりの商品
0D.S04.3327.5
0D.S04.3327.5

Wieland Electric

在庫: 0

最低注文: 200

VIEW PRODUCT
Image is representational - see mfr. specs

Z7.281.1327.0

Wieland Electric

Conn Jumper M 3 POS 6mm ST

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Conn Jumper M 3 POS 6mm ST
Search Keywords: Z728113270
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Wieland Electric
  • 部品番号:
    Z7.281.1327.0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    6 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
発注済み:
3,494   出荷できます 6/22/26
Minimum Order Quantity:
30
複数:
10
カートに追加
PRICE (USD)
数量
Unit Price
30
$1.92
250
$1.26
500
$1.22
1,000
$1.17
2,500
$1.16
5,000 +
$1.15
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!