- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.281.0527.0
Z7.281.0527.0
Wieland Electric
Conn Jumper M 5 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 5 POS 6mm ST
Search Keywords: Z728105270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.281.0527.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
30
$1.136
250
$1.017
500
$0.994
1,000
$0.972
2,500
$0.953
5,000
$0.941
7,500
$0.935
10,000 +
$0.933
Click for Quote
Log in
to unlock special pricing