- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.281.0427.0
Z7.281.0427.0
Wieland Electric
Conn Jumper M 4 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 6mm ST
Search Keywords: Z728104270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.281.0427.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
30
$0.917
250
$0.821
500
$0.802
1,000
$0.785
2,500
$0.769
5,000
$0.759
7,500
$0.755
10,000 +
$0.753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments