- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.281.0327.0
Z7.281.0327.0
Wieland Electric
Conn Jumper M 3 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Jumper M 3 POS 6mm ST
Search Keywords: Z728103270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.281.0327.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$0.981
250
$0.797
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
7,500
$0.678
10,000 +
$0.671
Click for Quote
Log in
to unlock special pricing