Available Replacements
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

Z7.281.0227.0

Conn Jumper M 2 POS 6mm ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Jumper M 2 POS 6mm ST
Search Keywords: Z728102270
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: Z7.281.0227.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Jumper
Pitch: 6 mm
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Z7.281.0227.0 discontinued?
Yes, Z7.281.0227.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Z7.281.0227.0?
The recommended replacement for Z7.281.0227.0 is 0D.S04.3227.5 from Wieland Electric, available from OnlineComponents.com.
Is Z7.281.0227.0 RoHS compliant?
Yes, Z7.281.0227.0 is RoHS compliant.
What is the lead time for Z7.281.0227.0?
The standard lead time for Z7.281.0227.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4792
250
$0.4358
1,000
$0.4190
2,500
$0.4072
5,000
$0.4018
7,500
$0.3967
10,000
$0.3957
15,000 +
$0.3942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!