- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.280.7027.0
Z7.280.7027.0
Wieland Electric
Conn Jumper M 10 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS ST
Search Keywords: Z728070270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.280.7027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 6/24/26
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$4.29
60
$4.16
100
$3.97
260
$3.86
500
$3.64
1,000
$3.55
2,500
$3.45
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT