- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.280.6727.0
Z7.280.6727.0
Wieland Electric
The Z7.280.6727.0 is a 7-pole, insulated cross connector for potential commoning across Wieland fasis WKF series terminal bloc ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
The Z7.280.6727.0 is a 7-pole, insulated cross connector for potential commoning across Wieland fasis WKF series terminal blocks.
Search Keywords: Z728067270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.280.6727.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
20
$3.40
60
$2.77
260
$2.64
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing