- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.280.0427.0
Z7.280.0427.0
Wieland Electric
Conn Jumper M 4 POS 5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Description
+
Conn Jumper M 4 POS 5mm ST
Search Keywords: Z728004270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.280.0427.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 30
Stock lot only:
1
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.683
30
$1.530
100
$1.370
250
$1.340
500
$1.320
1,000
$1.290
2,500
$1.270
5,000
$1.250
7,500 +
$1.240
Click for Quote
Log in
to unlock special pricing