- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.271.2527.0
Z7.271.2527.0
Wieland Electric
The Z7.271.2527.0 is an insulated, 12-pole cross connector designed for use with WKI 4 series terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
The Z7.271.2527.0 is an insulated, 12-pole cross connector designed for use with WKI 4 series terminal blocks.
Search Keywords: Z727125270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.271.2527.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:5
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$8.33
30
$6.77
100
$6.46
250
$5.93
500
$5.92
1,000
$5.77
2,500 +
$5.55
Click for Quote
Log in
to unlock special pricing