Image is representational - see mfr. specs

Z7.270.1027.0

Wieland Electric

Conn Jumper M 10 POS 6mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 10 POS 6mm ST
Search Keywords: Z727010270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.270.1027.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    6 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 05/01/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.66
30
$12.64
50
$12.61
100
$12.10
250
$11.60
500
$11.29
1,000 +
$11.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!