- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.261.2027.0
Z7.261.2027.0
Wieland Electric
The Z7.261.2027.0 is a 10-pole, insulated cross connector (jumper bar) for potential commoning in fasis WKF 4 series terminal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The Z7.261.2027.0 is a 10-pole, insulated cross connector (jumper bar) for potential commoning in fasis WKF 4 series terminal blocks.
Search Keywords: Z726120270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.261.2027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
20
$2.725
100
$1.900
260
$1.789
500
$1.712
1,000
$1.642
2,500
$1.634
5,000
$1.626
7,500 +
$1.618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT