- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.261.1927.0
Z7.261.1927.0
Wieland Electric
Conn Jumper M 9 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 9 POS ST
Search Keywords: Z726119270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.261.1927.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
20
$1.87
100
$1.56
260
$1.45
500
$1.44
1,000
$1.39
2,500
$1.33
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing