- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.261.1527.0
Z7.261.1527.0
Wieland Electric
Conn Jumper M 5 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 5 POS ST
Search Keywords: Z726115270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.261.1527.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 30
Stock lot only:
9
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$0.7084
30
$0.6440
250
$0.5760
500
$0.5740
1,000
$0.5630
2,500
$0.5400
5,000
$0.5380
7,500
$0.5330
10,000 +
$0.5310
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT