- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.256.4727.0
Wieland Electric
Z7.256.4727.0
Conn Jumper M 7 POS 6mm RA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 7 POS 6mm RA
Search Keywords: Z725647270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.256.4727.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is Z7.256.4727.0 RoHS compliant?
Yes, Z7.256.4727.0 is RoHS compliant.
What is the lead time for Z7.256.4727.0?
The standard lead time for Z7.256.4727.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$8.57
10
$3.21
50
$2.14
100
$2.09
250
$1.99
500
$1.89
1,000 +
$1.80
Click for Quote
Log in
to unlock special pricing