- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.255.2827.0
Z7.255.2827.0
Wieland Electric
Conn Jumper M 8 POS 6mm RA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 8 POS 6mm RA
Search Keywords: Z725528270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.255.2827.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
30
$2.35
100
$1.91
250
$1.82
500
$1.77
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing