- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.255.1227.0
Z7.255.1227.0
Wieland Electric
Conn Jumper M 12 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper M 12 POS 6mm ST
Search Keywords: Z725512270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.255.1227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.41
50
$2.19
250
$2.11
500
$2.06
1,000
$2.02
2,500
$1.99
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing