- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.250.5227.0
Z7.250.5227.0
Wieland Electric
Conn Jumper M 2 POS 11mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 11mm ST
Search Keywords: Z725052270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.250.5227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:11 mm
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$1.308
250
$1.062
500
$1.015
1,000
$0.971
2,500
$0.932
5,000
$0.907
7,500
$0.895
10,000 +
$0.892
Click for Quote
Log in
to unlock special pricing