- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.212.0027.0
Z7.212.0027.0
Wieland Electric
Conn Jumper M 50 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 50 POS ST
Search Keywords: Z721200270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.212.0027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$9.61
30
$9.46
50
$9.24
100
$9.04
250
$8.86
500
$8.75
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing