- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.211.0627.0
Z7.211.0627.0
Wieland Electric
Conn Jumper M 6 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 6 POS 6mm ST
Search Keywords: Z721106270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.211.0627.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.656
250
$0.587
500
$0.578
1,000
$0.569
2,500
$0.550
5,000
$0.542
7,500
$0.533
10,000 +
$0.525
Click for Quote
Log in
to unlock special pricing