- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.211.0527.0
Z7.211.0527.0
Wieland Electric
Conn Jumper M 5 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper M 5 POS 6mm ST
Search Keywords: Z721105270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.211.0527.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 50
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.6160
50
$0.5600
250
$0.5010
500
$0.4998
1,000
$0.4896
2,500
$0.4695
5,000
$0.4683
7,500
$0.4635
10,000 +
$0.4624
Click for Quote
Log in
to unlock special pricing