help desk software
Image is representational - see mfr. specs

Z7.211.0327.0

Wieland Electric

Conn Jumper M 3 POS 6mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 3 POS 6mm ST
Search Keywords: Z721103270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.211.0327.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper
  • Pitch:
    6 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
50
Available in less than min:
2
Order Increment:
50
3 Weeks can ship 12/12/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4006
50
$0.3642
500
$0.3258
1,000
$0.3184
2,500
$0.3116
5,000
$0.3054
7,500
$0.3008
10,000
$0.2963
15,000 +
$0.2918
Click for Quote
Log in to unlock special pricing