- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.210.3427.0
Z7.210.3427.0
Wieland Electric
Conn Jumper M 4 POS 6mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 6mm ST
Search Keywords: Z721034270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.210.3427.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.5000
500
$0.4062
1,000
$0.3881
2,500
$0.3714
5,000
$0.3562
7,500
$0.3553
10,000
$0.3467
15,000 +
$0.3458
Click for Quote
Log in
to unlock special pricing