Wieland Electric Authorized Distributor

Z5.573.4356.0

Conn Rectangular Adapter M 24Signal/1Ground POS Screw ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular Adapter M 24Signal/1Ground POS Screw ST
Search Keywords: Z557343560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z5.573.4356.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Rectangular Adapter
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    24Signal/1Ground
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Z5.573.4356.0 RoHS compliant?
Yes, Z5.573.4356.0 is RoHS compliant.
What is the lead time for Z5.573.4356.0?
The standard lead time for Z5.573.4356.0 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$89.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!