- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- Z5.570.2156.0
Z5.570.2156.0
Wieland Electric
Conn Rectangular F 6Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: Z557021560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.570.2156.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$14.79
30
$13.69
50
$13.65
100
$13.10
250
$12.56
500
$12.23
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing