- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- Z5.570.1256.0
Z5.570.1256.0
Wieland Electric
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
Search Keywords: Z557012560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.570.1256.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$63.62
5
$56.77
10
$55.07
25
$52.71
50
$50.55
100
$49.20
250 +
$48.46
Click for Quote
Log in
to unlock special pricing