- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z5.553.9400.0
Z5.553.9400.0
Wieland Electric
Conn Jumper PL 2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper PL 2 POS ST
Search Keywords: Z555394000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.553.9400.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.56
100
$5.15
300
$4.73
500
$4.71
1,000
$4.60
2,500
$4.48
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing