- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.531.3525.0
Z5.531.3525.0
Wieland Electric
Conn Unshrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Carton
Search Keywords: Z553135250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.531.3525.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3429
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments